RS PRO IDS220, 200MHz Handheld Oscilloscope, 2 Analogue Channels

Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Handheld
Interface
USB
Sample Rate Random
1 Gsps
Screen Size
7in
Record Length
1M points/ch
Power Source
Mains
Height
240.2mm
Maximum Vertical Sensitivity
10V/div
Length
136mm
Minimum Vertical Sensitivity
2mV/div
Weight
1.5kg
Safety Category Level
CAT II, CAT III
Plug Type
Europe, UK
Safety Category Voltage
300 Vrms, 600 Vrms
Dimensions
136 x 59.7 x 240.2mm
Maximum Time Base
100s/div
Minimum Time Base
5ns/div
Safety Category
CAT II 600 V, CAT III 300 V
Rise Time
1.75ns
Display Type
LCD
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro IDS-200 Series Handheld Digital Storage Oscilloscope with Digital Multimeter
RS Pro IDS-200 Series handhelds have a multi-point touch panel which enables engineers to easily move waveform positions, adjust waveform size and set trigger conditions. DUT signals can be retrieved quickly and easily. Landscape or portrait measurement display gives the opportunity to create a multi-functional measurement environment which clearly displays waveforms under full-screen status.
Features and Benefits
Choice of 200 MHz or 70 MHz models, each with 2 input channels
Built-in 5000 counts digital multimeter, 3 digits resolution
Simultaneous DMM and DSO operation
Portrait and landscape display modes
1 GSa/s maximum sample rate
Maximum 1 Mpts memory depth
7 inch 800 x 480 full touch panel capacitive LCD multi-point control
36 automatic measurement functions
DCV, DCA, ACV, ACA, R, diode, continuity
Edge, Alt, Video and Pulse trigger functions
FFT, FFTrms, +, -, /, math functions
30 000 consecutive waveform records logging function, replay measurement results any time
Built-in engineering calculator, SMD resistance coding, colour coding, attenuator calculation
X-Y mode, Go/No Go, Trend plot
Shielded BNC terminals
7.4 V/6100 mAH battery for up to 4 hours operation
Fuse protection for the current ports
Areas of Application
Large electric system tests
Power product tests
Motor tests
Solar power battery inspection and repair
Field assignments
Supplied with
Quick start guide, user manual CD, power cord, passive probe, multimeter test lead (x2), soft carrying case (large), protection bag (small), AC-DC adapter, wrist strap
RS Pro
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Handheld
Interface
USB
Sample Rate Random
1 Gsps
Screen Size
7in
Record Length
1M points/ch
Power Source
Mains
Height
240.2mm
Maximum Vertical Sensitivity
10V/div
Length
136mm
Minimum Vertical Sensitivity
2mV/div
Weight
1.5kg
Safety Category Level
CAT II, CAT III
Plug Type
Europe, UK
Safety Category Voltage
300 Vrms, 600 Vrms
Dimensions
136 x 59.7 x 240.2mm
Maximum Time Base
100s/div
Minimum Time Base
5ns/div
Safety Category
CAT II 600 V, CAT III 300 V
Rise Time
1.75ns
Display Type
LCD
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro IDS-200 Series Handheld Digital Storage Oscilloscope with Digital Multimeter
RS Pro IDS-200 Series handhelds have a multi-point touch panel which enables engineers to easily move waveform positions, adjust waveform size and set trigger conditions. DUT signals can be retrieved quickly and easily. Landscape or portrait measurement display gives the opportunity to create a multi-functional measurement environment which clearly displays waveforms under full-screen status.
Features and Benefits
Choice of 200 MHz or 70 MHz models, each with 2 input channels
Built-in 5000 counts digital multimeter, 3 digits resolution
Simultaneous DMM and DSO operation
Portrait and landscape display modes
1 GSa/s maximum sample rate
Maximum 1 Mpts memory depth
7 inch 800 x 480 full touch panel capacitive LCD multi-point control
36 automatic measurement functions
DCV, DCA, ACV, ACA, R, diode, continuity
Edge, Alt, Video and Pulse trigger functions
FFT, FFTrms, +, -, /, math functions
30 000 consecutive waveform records logging function, replay measurement results any time
Built-in engineering calculator, SMD resistance coding, colour coding, attenuator calculation
X-Y mode, Go/No Go, Trend plot
Shielded BNC terminals
7.4 V/6100 mAH battery for up to 4 hours operation
Fuse protection for the current ports
Areas of Application
Large electric system tests
Power product tests
Motor tests
Solar power battery inspection and repair
Field assignments
Supplied with
Quick start guide, user manual CD, power cord, passive probe, multimeter test lead (x2), soft carrying case (large), protection bag (small), AC-DC adapter, wrist strap