RS PRO IDS1072B Digital Bench Oscilloscope, 2 Analogue Channels, 70MHz

Номер на артикул на RS: 123-3541Марка: RS PRO
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

RS Pro

Number of Analogue Channels

2

Bandwidth

70MHz

Digital/Analogue

Digital

Oscilloscope Form

Digital Storage

Oscilloscope Type

Bench

Interface

USB

Power Source

Mains

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Screen Size

7in

Sample Rate Random

1 Gsa/s

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Weight

2.8kg

Record Length

10M points/ch

Safety Category

CAT I 300 V, CAT II 300V

Rise Time

5ns

Plug Type

Europe, UK

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

Features and Benefits

  • 1 GSa/s maximum sampling rate

  • 10 M maximum memory depth for each channel

  • 7 inch 800 x 480 WVGA LCD display

  • 256 colour gradient display function to strengthen waveform performance

  • 1 Mpts FFT frequency domain signal display

  • Zero key function for horizontal time, vertical voltage and triggering

  • Compact and innovative design Waveform update rate is 50,000wfms/s

  • Zoom In/Play and Pause function

  • X-Y Mode Display

  • Go/NoGo Function

  • Digital Voltage Meter Function

  • Data Log Function

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs


Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)

RS Pro

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO IDS1072B Digital Bench Oscilloscope, 2 Analogue Channels, 70MHz

Calibration type

P.O.A.

RS PRO IDS1072B Digital Bench Oscilloscope, 2 Analogue Channels, 70MHz
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Analogue Channels

2

Bandwidth

70MHz

Digital/Analogue

Digital

Oscilloscope Form

Digital Storage

Oscilloscope Type

Bench

Interface

USB

Power Source

Mains

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Screen Size

7in

Sample Rate Random

1 Gsa/s

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Weight

2.8kg

Record Length

10M points/ch

Safety Category

CAT I 300 V, CAT II 300V

Rise Time

5ns

Plug Type

Europe, UK

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

Features and Benefits

  • 1 GSa/s maximum sampling rate

  • 10 M maximum memory depth for each channel

  • 7 inch 800 x 480 WVGA LCD display

  • 256 colour gradient display function to strengthen waveform performance

  • 1 Mpts FFT frequency domain signal display

  • Zero key function for horizontal time, vertical voltage and triggering

  • Compact and innovative design Waveform update rate is 50,000wfms/s

  • Zoom In/Play and Pause function

  • X-Y Mode Display

  • Go/NoGo Function

  • Digital Voltage Meter Function

  • Data Log Function

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs


Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)

RS Pro