RS PRO IDM98IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 873-2360Марка: RS PRO
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM98IV

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1V dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

0.01mF

Minimum Operating Temperature

-10°C

Width

94mm

Best AC Current Accuracy

±1.5% + 3 Digits

Length

190mm

Best AC Voltage Accuracy

±1 %

Best Resistance Measurement Accuracy

±0.8 %

Maximum Operating Temperature

+50°C

Battery Type

1604A

Safety Category Voltage

600 V, 1000V

Best DC Current Accuracy

±1% + 3 Digits

Weight

460g

Height

48mm

Dimensions

190 x 94 x 48mm

Best DC Voltage Accuracy

±0.09 %

Best Capacitance Measurement Accuracy

±1.2 %

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO IDM98IV Digital Multimeter

RS PRO IDM98IV Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed with 6000 count digital display and 62 segment bar graph. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.

RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.

Features and Benefits:

Extra-large scale white backlit display
True RMS
0.01% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Min / Max function
Frequency counter on AC mode
Capacitance measurement
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
6000 Count digital display
VoltSeek (non-contact voltage detected)
Shock proof from a 4 m drop

What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity tester
Diode - open circuit voltage

AV Function:

ACV and ACA specifications are AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts

Accuracy:

±(% reading plus number of digits) at 23°C ±5°C 80% RH

Impedance:

10MΩ

Overload protection:

AC/DC 1000 V

What Is Included?

Battery is installed
Test lead set
Protective holster
User manual

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

Standards

CAT. IV 600 V / CAT. III 1000 V

€ 247,06

€ 247,06 Всеки (ex VAT)

RS PRO IDM98IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 247,06

€ 247,06 Всеки (ex VAT)

RS PRO IDM98IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM98IV

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1V dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

0.01mF

Minimum Operating Temperature

-10°C

Width

94mm

Best AC Current Accuracy

±1.5% + 3 Digits

Length

190mm

Best AC Voltage Accuracy

±1 %

Best Resistance Measurement Accuracy

±0.8 %

Maximum Operating Temperature

+50°C

Battery Type

1604A

Safety Category Voltage

600 V, 1000V

Best DC Current Accuracy

±1% + 3 Digits

Weight

460g

Height

48mm

Dimensions

190 x 94 x 48mm

Best DC Voltage Accuracy

±0.09 %

Best Capacitance Measurement Accuracy

±1.2 %

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO IDM98IV Digital Multimeter

RS PRO IDM98IV Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed with 6000 count digital display and 62 segment bar graph. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.

RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.

Features and Benefits:

Extra-large scale white backlit display
True RMS
0.01% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Min / Max function
Frequency counter on AC mode
Capacitance measurement
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
6000 Count digital display
VoltSeek (non-contact voltage detected)
Shock proof from a 4 m drop

What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity tester
Diode - open circuit voltage

AV Function:

ACV and ACA specifications are AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts

Accuracy:

±(% reading plus number of digits) at 23°C ±5°C 80% RH

Impedance:

10MΩ

Overload protection:

AC/DC 1000 V

What Is Included?

Battery is installed
Test lead set
Protective holster
User manual

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

Standards

CAT. IV 600 V / CAT. III 1000 V