RS PRO IDM19 Handheld Digital Multimeter, 600V ac Max - RS Calibrated

Номер на артикул на RS: 123-1923Марка: RS PRO
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM19

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

34MΩ

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

60Hz

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Maximum Operating Temperature

+40°C

Battery Type

LR44

Safety Category Voltage

300V

Weight

110g

Height

22mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

±2% + 4 Digits

Width

60mm

Length

125mm

Best AC Voltage Accuracy

±4% + 5 Digits

Dimensions

125 x 60 x 22mm

Best DC Voltage Accuracy

±2% + 2 Digits

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO IDM19 Pocket Digital Multimeter

RS PRO IDM19 pocket digital multimeter suitable for troubleshooting electrical and electronics problems and for measuring values like voltage, resistance and a tester for diode and continuity. This meter has an LCD display where the measurement readouts can be viewed. The instrument defaults to autorange mode when you turn it on which means this device selects the best range automatically.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

Compact slim line design multimeter
3400 Counts LCD display with bargraph
Autoranging
Auto power off
Overload protection
5 functions / 16 ranges
Selectable manual / autoranging
Integral test probes stow away neatly behind hinged back panel
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V
CE, UL approved
Resistance: 340 Ω, 3.4 kΩ, 34 kΩ, 340 kΩ, 3.4 MΩ, 34 MΩ ±2%
DC Volts: 340 mV, 3.4 V, 34 V, 340 V, 600 V ± 2%
AC Volts: 3.4 V, 34 V, 340 V, 600 V ± 4% (50- 60 Hz)
Diode Test
Continuity Test
DATA Hold
Resolution: 0.1 mV, 0.1 Ω
Dimensions: 125 mm (H) x 60 mm (W) x 24 mm (D)
Weight: Approx. 110 g

What Does This Include?

2 x LR 44 1.5 V coin cells (fitted)
Instructions
Integral test leads

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

Може да се интересувате от

€ 100,73

€ 100,73 Всеки (ex VAT)

RS PRO IDM19 Handheld Digital Multimeter, 600V ac Max - RS Calibrated

Calibration type

€ 100,73

€ 100,73 Всеки (ex VAT)

RS PRO IDM19 Handheld Digital Multimeter, 600V ac Max - RS Calibrated

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM19

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

34MΩ

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

60Hz

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Maximum Operating Temperature

+40°C

Battery Type

LR44

Safety Category Voltage

300V

Weight

110g

Height

22mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

±2% + 4 Digits

Width

60mm

Length

125mm

Best AC Voltage Accuracy

±4% + 5 Digits

Dimensions

125 x 60 x 22mm

Best DC Voltage Accuracy

±2% + 2 Digits

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO IDM19 Pocket Digital Multimeter

RS PRO IDM19 pocket digital multimeter suitable for troubleshooting electrical and electronics problems and for measuring values like voltage, resistance and a tester for diode and continuity. This meter has an LCD display where the measurement readouts can be viewed. The instrument defaults to autorange mode when you turn it on which means this device selects the best range automatically.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

Compact slim line design multimeter
3400 Counts LCD display with bargraph
Autoranging
Auto power off
Overload protection
5 functions / 16 ranges
Selectable manual / autoranging
Integral test probes stow away neatly behind hinged back panel
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V
CE, UL approved
Resistance: 340 Ω, 3.4 kΩ, 34 kΩ, 340 kΩ, 3.4 MΩ, 34 MΩ ±2%
DC Volts: 340 mV, 3.4 V, 34 V, 340 V, 600 V ± 2%
AC Volts: 3.4 V, 34 V, 340 V, 600 V ± 4% (50- 60 Hz)
Diode Test
Continuity Test
DATA Hold
Resolution: 0.1 mV, 0.1 Ω
Dimensions: 125 mm (H) x 60 mm (W) x 24 mm (D)
Weight: Approx. 110 g

What Does This Include?

2 x LR 44 1.5 V coin cells (fitted)
Instructions
Integral test leads

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

Може да се интересувате от