Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM106N
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Peak Hold, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+1472 °F, +800°C
Absolute Maximum Capacitance Measurement
40mF
True RMS
Yes
Maximum Frequency
400MHz
AC Current Measurement Resolution
10µA ac
DC Current Measurement Resolution
10µA dc
Resistance Measurement Resolution
100mΩ
AC Voltage Measurement Resolution
0.1mV ac
DC Voltage Measurement Resolution
100µV dc
Safety Category Level
CAT II, CAT III
Capacitance Measurement Resolution
1pF
Best DC Current Accuracy
±0.4% + 2 Digits
Weight
620g
Height
212mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Battery Type
9V, IEC 6F22, JIS 006P, NEDA 1604
Safety Category Voltage
600 V, 1000V
Width
55mm
Best AC Current Accuracy
±1.5% + 5 Digits
Best Resistance Measurement Accuracy
±0.4% + 2 Digits
Length
100mm
Best AC Voltage Accuracy
±1.5% + 5 Digits
Best Capacitance Measurement Accuracy
±2% + 8 Digits
Dimensions
100 x 55 x 212 (with Holster)mm
Best Temperature Measurement Accuracy
±1 %
Best DC Voltage Accuracy
±0.1% + 2 Digits
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO IDM106N RMS Digital Multimeter
RS PRO IDM106N offers high specification performance with 4000 count display and 42 segment bar graph. These handheld devices can measure capacitance, voltage, electrical current, frequency, peak hold, temperature and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
10 A (continuous) current range
Data hold/relative modes
1 MHz counter with full 9999 Count display
Diode test and continuity sounder
4 nF to 40 μF capacitance ranges
Mains proof resistance ranges
Full autoranging with manual override
Auto power shutdown
Digital display update rate 2 per second
Bargraph display update rate 20 per second
Fused 400 mA and 10A ranges
Dust and water protected to IP64
Water resistant via O-Ring sealed case
Dual high energy fuse protection
AC - Coupled AC conversion true RMS responding to the RMS sine wave input
What does it measure?
DC and AC voltages - up to 1000 V
DC and AC current - up 10A
Resistance and continuity checking - up to 40 MΩ
Capacitance - up to 40 mF
Frequency - up to 400 MHz
Display
The LED-backlit display turns ON/OFF at the touch of a button and automatically turns off to save battery life.
RS-232 Optical Interface
The IDM106N has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.
Batteries
Batteries can be easily replaced by unscrewing two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
What does it include?
Pair of Test Leads
Battery (Installed)
Test Clips
User Manual
Protective Holster
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Warning
When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.
€ 345,73
€ 345,73 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 345,73
€ 345,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM106N
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Peak Hold, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+1472 °F, +800°C
Absolute Maximum Capacitance Measurement
40mF
True RMS
Yes
Maximum Frequency
400MHz
AC Current Measurement Resolution
10µA ac
DC Current Measurement Resolution
10µA dc
Resistance Measurement Resolution
100mΩ
AC Voltage Measurement Resolution
0.1mV ac
DC Voltage Measurement Resolution
100µV dc
Safety Category Level
CAT II, CAT III
Capacitance Measurement Resolution
1pF
Best DC Current Accuracy
±0.4% + 2 Digits
Weight
620g
Height
212mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Battery Type
9V, IEC 6F22, JIS 006P, NEDA 1604
Safety Category Voltage
600 V, 1000V
Width
55mm
Best AC Current Accuracy
±1.5% + 5 Digits
Best Resistance Measurement Accuracy
±0.4% + 2 Digits
Length
100mm
Best AC Voltage Accuracy
±1.5% + 5 Digits
Best Capacitance Measurement Accuracy
±2% + 8 Digits
Dimensions
100 x 55 x 212 (with Holster)mm
Best Temperature Measurement Accuracy
±1 %
Best DC Voltage Accuracy
±0.1% + 2 Digits
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO IDM106N RMS Digital Multimeter
RS PRO IDM106N offers high specification performance with 4000 count display and 42 segment bar graph. These handheld devices can measure capacitance, voltage, electrical current, frequency, peak hold, temperature and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
10 A (continuous) current range
Data hold/relative modes
1 MHz counter with full 9999 Count display
Diode test and continuity sounder
4 nF to 40 μF capacitance ranges
Mains proof resistance ranges
Full autoranging with manual override
Auto power shutdown
Digital display update rate 2 per second
Bargraph display update rate 20 per second
Fused 400 mA and 10A ranges
Dust and water protected to IP64
Water resistant via O-Ring sealed case
Dual high energy fuse protection
AC - Coupled AC conversion true RMS responding to the RMS sine wave input
What does it measure?
DC and AC voltages - up to 1000 V
DC and AC current - up 10A
Resistance and continuity checking - up to 40 MΩ
Capacitance - up to 40 mF
Frequency - up to 400 MHz
Display
The LED-backlit display turns ON/OFF at the touch of a button and automatically turns off to save battery life.
RS-232 Optical Interface
The IDM106N has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.
Batteries
Batteries can be easily replaced by unscrewing two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
What does it include?
Pair of Test Leads
Battery (Installed)
Test Clips
User Manual
Protective Holster
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Warning
When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.