RS PRO ICM136R Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
400Ω
Model Number
ICM136R
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±(1.9% rdg + 5dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1.9% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance
True RMS
Yes
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Jaw Capacity Busbars
35mm
Length
78mm
Resistance Measurement Resolution
100mΩ
Dimensions
78 x 51 x 235mm
Minimum Operating Temperature
0°C
DC Voltage Measurement Resolution
100mV
Height
235mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
35 (Dia.)mm
Battery Life
300 h
Weight
380g
Safety Category Level
CAT II, CAT III
Power Source
Battery
Width
51mm
Safety Category Voltage
600 V, 1000 V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro ICM136R True RMS Clampmeter
From the trusted RS PRO brand, this ICM 136R clamp meter has true RMS reading to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 600 A.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Backlit 4000 Count LCD display with analogue bar graph
True RMS Reading on ac mode
600 A ac/dc current measurement
600 V ac/dc voltage measurement
Resistance measurement with continuity beeper
Display hold & peak hold (10 ms)
Maximum Conduct Size of 35 mm diameter
Maximum Busbar Size: 40 ' 15 mm
DCA zeroing key
Min/max function
Frequency counter
Auto power off
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Test leads, battery, carry case and instructions
Standards
EN61010 CAT. III 600 V
€ 235,13
€ 235,13 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 235,13
€ 235,13 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
400Ω
Model Number
ICM136R
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±(1.9% rdg + 5dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1.9% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance
True RMS
Yes
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Jaw Capacity Busbars
35mm
Length
78mm
Resistance Measurement Resolution
100mΩ
Dimensions
78 x 51 x 235mm
Minimum Operating Temperature
0°C
DC Voltage Measurement Resolution
100mV
Height
235mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
35 (Dia.)mm
Battery Life
300 h
Weight
380g
Safety Category Level
CAT II, CAT III
Power Source
Battery
Width
51mm
Safety Category Voltage
600 V, 1000 V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro ICM136R True RMS Clampmeter
From the trusted RS PRO brand, this ICM 136R clamp meter has true RMS reading to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 600 A.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Backlit 4000 Count LCD display with analogue bar graph
True RMS Reading on ac mode
600 A ac/dc current measurement
600 V ac/dc voltage measurement
Resistance measurement with continuity beeper
Display hold & peak hold (10 ms)
Maximum Conduct Size of 35 mm diameter
Maximum Busbar Size: 40 ' 15 mm
DCA zeroing key
Min/max function
Frequency counter
Auto power off
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Test leads, battery, carry case and instructions
Standards
EN61010 CAT. III 600 V