RS PRO ICM134 Clamp Meter, 4mA dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
4mA dc
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
40MΩ
Model Number
ICM134
AC Current Measurement Resolution
100mA
Clamp Meter Type
HVAC Clamp Meter
Best AC Current Accuracy
±(1.9% rdg + 1A)
Best AC Voltage Accuracy
±(1.5% rdg + 5dgts)
Best DC Voltage Accuracy
±(0.9% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature
Jaw Capacity Busbars
32mm
Absolute Maximum Temperature Measurement
+1000 °F, +400°C
DC Voltage Measurement Resolution
1mV
Best Temperature Measurement Accuracy
1 °C, 1 °F
Safety Category
CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy
±0.7% + 2 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
AC Voltage Measurement Resolution
1mV
Maximum Conductor Size
32 (Dia.)mm
Battery Life
200 h
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 1000 V
Battery Type
9V Alkaline
Minimum Operating Temperature
0°C
Power Source
Battery
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro ICM134 HVAC Current Clampmeter
From RS PRO, this current clampmeter features multimeter and thermometer functions, and is ideally suited to HVAC and electrical maintenance applications up to 600 A ac.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a belt pouch carry case to keep the clampmeter safe and secure during transit and close at hand when working.
Features and Benefits
4000 Count large backlit LCD display
750 V ac / 1000 dc voltage measurement
600 A ac current measurement
4000 μA dc current measurement ideal for flame sensor testing
40 MΩ resistance measurement.
4 mF capacitance measurement
-40°C → 400°C type K thermocouple temperature measurement input & sensor
Continuity & diode test
Display hold function
32 mm conductor jaw size
Complies with IEC 61010-1 CAT III 600 V, CAT II 1000 V
Applications
Current clamp meters are designed for current measurement in electrical testing, and combine a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
As this clamp meter also features temperature measurement and probe accessories, it is ideal for HVAC installation and maintenance applications.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
9 V battery, carry case, test leads, type K thermocouple adapter and type K bead sensor, vinyl belt pouch and users
Supplied with
9 V battery, carry case, test leads, type K thermocouple adapter and type K bead sensor, vinyl belt pouch and users manual.
€ 228,77
€ 228,77 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 228,77
€ 228,77 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
4mA dc
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
40MΩ
Model Number
ICM134
AC Current Measurement Resolution
100mA
Clamp Meter Type
HVAC Clamp Meter
Best AC Current Accuracy
±(1.9% rdg + 1A)
Best AC Voltage Accuracy
±(1.5% rdg + 5dgts)
Best DC Voltage Accuracy
±(0.9% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature
Jaw Capacity Busbars
32mm
Absolute Maximum Temperature Measurement
+1000 °F, +400°C
DC Voltage Measurement Resolution
1mV
Best Temperature Measurement Accuracy
1 °C, 1 °F
Safety Category
CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy
±0.7% + 2 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
AC Voltage Measurement Resolution
1mV
Maximum Conductor Size
32 (Dia.)mm
Battery Life
200 h
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 1000 V
Battery Type
9V Alkaline
Minimum Operating Temperature
0°C
Power Source
Battery
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro ICM134 HVAC Current Clampmeter
From RS PRO, this current clampmeter features multimeter and thermometer functions, and is ideally suited to HVAC and electrical maintenance applications up to 600 A ac.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a belt pouch carry case to keep the clampmeter safe and secure during transit and close at hand when working.
Features and Benefits
4000 Count large backlit LCD display
750 V ac / 1000 dc voltage measurement
600 A ac current measurement
4000 μA dc current measurement ideal for flame sensor testing
40 MΩ resistance measurement.
4 mF capacitance measurement
-40°C → 400°C type K thermocouple temperature measurement input & sensor
Continuity & diode test
Display hold function
32 mm conductor jaw size
Complies with IEC 61010-1 CAT III 600 V, CAT II 1000 V
Applications
Current clamp meters are designed for current measurement in electrical testing, and combine a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
As this clamp meter also features temperature measurement and probe accessories, it is ideal for HVAC installation and maintenance applications.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
9 V battery, carry case, test leads, type K thermocouple adapter and type K bead sensor, vinyl belt pouch and users
Supplied with
9 V battery, carry case, test leads, type K thermocouple adapter and type K bead sensor, vinyl belt pouch and users manual.