RS PRO ICA3000 Current Clamp, AC Adapter, 3kA ac AC Max - UKAS Calibrated

Технически документи
Спецификации
Brand
RS ProAdapter Type
AC
Maximum ac Current
3kA ac
Best Accuracy
±0.5 % ± 5 Digits (AC Voltage), 1 (AC Current) %
Maximum Conductor Size
194mm
Calibrated
UKAS
Maximum Bandwidth
10kHz
Model Number p
ICA3000
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro ICA3000 Flexible 3000 A Current Probe
RS Pro ICA3000 is a great value, flexible probe. It differs from normal clampmeters because it can pass through obstacles at will and wind many conducting wires simultaneously.
Features and Benefits
2 selectable ac current ranges, 300 A and 3000 A
DC offset < 20 mVDC (3000 A AC range), < 20 mVDC (300 A AC range)
2 output sensitivities, 300 mV/A and 1 V/A
Wide bandwidth (-3dB) 10 to 10 kHz, low phase shift
Low battery indication
Input protection up to 600 V
Noise < 2 mVACRMS
Load Impedance 1kΩ
Battery 2 x AA 1.5V Alkaline (2000 mAHrs)
Battery life 300 hours
Probe length 24 in / 610 mm
Cable length 1700 mm from probe to box, 1700 mm from box to output
Operating environment -10 to +50 °C, 15% to 85% RH
Storage environment -20 to +60 °C, 15% to 85% RH
Terminated with right angle 4 mm shrouded plugs
Dimensions (box): 130 x 80 x 43 mm
Weight 430 g
Areas of Application
Any electrical system
Multimeters
Recorders
Data loggers
Supplied with
Operator manual, AA alkaline batteries (x2)
Standards
EN61010-1 Cat III, 600V
€ 256,94
€ 256,94 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 256,94
€ 256,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAdapter Type
AC
Maximum ac Current
3kA ac
Best Accuracy
±0.5 % ± 5 Digits (AC Voltage), 1 (AC Current) %
Maximum Conductor Size
194mm
Calibrated
UKAS
Maximum Bandwidth
10kHz
Model Number p
ICA3000
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro ICA3000 Flexible 3000 A Current Probe
RS Pro ICA3000 is a great value, flexible probe. It differs from normal clampmeters because it can pass through obstacles at will and wind many conducting wires simultaneously.
Features and Benefits
2 selectable ac current ranges, 300 A and 3000 A
DC offset < 20 mVDC (3000 A AC range), < 20 mVDC (300 A AC range)
2 output sensitivities, 300 mV/A and 1 V/A
Wide bandwidth (-3dB) 10 to 10 kHz, low phase shift
Low battery indication
Input protection up to 600 V
Noise < 2 mVACRMS
Load Impedance 1kΩ
Battery 2 x AA 1.5V Alkaline (2000 mAHrs)
Battery life 300 hours
Probe length 24 in / 610 mm
Cable length 1700 mm from probe to box, 1700 mm from box to output
Operating environment -10 to +50 °C, 15% to 85% RH
Storage environment -20 to +60 °C, 15% to 85% RH
Terminated with right angle 4 mm shrouded plugs
Dimensions (box): 130 x 80 x 43 mm
Weight 430 g
Areas of Application
Any electrical system
Multimeters
Recorders
Data loggers
Supplied with
Operator manual, AA alkaline batteries (x2)
Standards
EN61010-1 Cat III, 600V