RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Female

Номер на артикул на RS: 278-8796Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Diameter

1/4 in

Maximum Operating Pressure

400 bar

Minimum Operating Temperature

-20°C

Body Material

Carbon Steel

Orientation

In Line

Connection Port Thread

G 1/4 Female

Thread Gender

Female

Thread Standard

G

Maximum Operating Temperature

+100°C

Страна на произход

Italy

Детайли за продукта

Inline Gauge Isolator Needle Valves

Protect pressure gauge by dampening shock of pressure during opening and isolating pressure line
All valves have swivel adaptor to allow gauge-to-face position required

Информацията за складовите наличности временно не е налична.

€ 39,80

€ 39,80 Всеки (ex VAT)

RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Female

€ 39,80

€ 39,80 Всеки (ex VAT)

RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Diameter

1/4 in

Maximum Operating Pressure

400 bar

Minimum Operating Temperature

-20°C

Body Material

Carbon Steel

Orientation

In Line

Connection Port Thread

G 1/4 Female

Thread Gender

Female

Thread Standard

G

Maximum Operating Temperature

+100°C

Страна на произход

Italy

Детайли за продукта

Inline Gauge Isolator Needle Valves

Protect pressure gauge by dampening shock of pressure during opening and isolating pressure line
All valves have swivel adaptor to allow gauge-to-face position required