RS PRO Hydraulic Bearing Puller, 75 → 105 mm Capacity, 10.0t Force, 8-Piece

Технически документи
Спецификации
Brand
RS ProCapacity
75 → 105 mm
Puller Type
Bearing Puller
Hydraulic Force
10.0t
Operation
Hydraulic
Number of Pieces
8
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Hydraulic Bearing Puller Set
This ergonomically designed Hydraulic Puller from our own RS PRO brand will eliminate time-consuming and unsafe hammering, heating or prying whilst on the job. Damage to parts is minimized through the use of controlled hydraulic power and it is easily operated by one person.
What to consider when choosing a puller for your job?
When choosing the right puller for the job, consider using a 3 leg puller if possible - this will give you better load distribution and is a lot safer in use
Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.
Features and Benefits
High quality, forged steel provides superior reliability and service
Precise hydraulic control allows fast, efficient and safe pulling
Comes in a handy case which consists of hydraulic ram and nosepiece, main rod (200mm), thrust nut, extension rod (230mm), beam and bearing separator (4'')
10-ton hydraulic power unit
Portable
Where could you use this RS PRO hydraulic puller?
Motor repair shops
Service company
Mining
Paper mills
Chemical plants
Shipping
Offshore
Maintenance shops
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 143,75
€ 143,75 Всеки (ex VAT)
1
€ 143,75
€ 143,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCapacity
75 → 105 mm
Puller Type
Bearing Puller
Hydraulic Force
10.0t
Operation
Hydraulic
Number of Pieces
8
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Hydraulic Bearing Puller Set
This ergonomically designed Hydraulic Puller from our own RS PRO brand will eliminate time-consuming and unsafe hammering, heating or prying whilst on the job. Damage to parts is minimized through the use of controlled hydraulic power and it is easily operated by one person.
What to consider when choosing a puller for your job?
When choosing the right puller for the job, consider using a 3 leg puller if possible - this will give you better load distribution and is a lot safer in use
Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.
Features and Benefits
High quality, forged steel provides superior reliability and service
Precise hydraulic control allows fast, efficient and safe pulling
Comes in a handy case which consists of hydraulic ram and nosepiece, main rod (200mm), thrust nut, extension rod (230mm), beam and bearing separator (4'')
10-ton hydraulic power unit
Portable
Where could you use this RS PRO hydraulic puller?
Motor repair shops
Service company
Mining
Paper mills
Chemical plants
Shipping
Offshore
Maintenance shops
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.