RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

Номер на артикул на RS: 180-5281Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

12 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

400 mA

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

41mm

Resistance Per Phase

30Ω

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 40,82

€ 40,82 Всеки (ex VAT)

RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

€ 40,82

€ 40,82 Всеки (ex VAT)

RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

12 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

400 mA

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

41mm

Resistance Per Phase

30Ω

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more