RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.2mNm Torque, 2.8 V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft

Номер на артикул на RS: 535-0372Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stepper Motor Type

Hybrid, Permanent Magnet

Step Angle

0.9°

Holding Torque

2.2mNm

Number Of Wires

4

Supply Voltage

2.8 V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

1.33 A

Shaft Length

22mm

Depth

33mm

Resistance Per Phase

2.1Ω

Standards Met

RoHS Compliant

Страна на произход

China

Детайли за продукта

RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.8 V, 1.33 A, 4 Wire

The RS PRO hybrid stepper motor is ideal for making precise and controlled movements with electric devices. Offering high precision and efficiency at lower speeds, stepper motors are brushless assemblies that divide a full motor rotation into several smaller, equal steps. This type of hybrid stepper model benefits from both permanent magnet and variable reluctance motor technologies and is used to maximise power in small devices.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Може да се интересувате от

€ 43,45

€ 43,45 Всеки (ex VAT)

RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.2mNm Torque, 2.8 V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft

€ 43,45

€ 43,45 Всеки (ex VAT)

RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.2mNm Torque, 2.8 V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Stepper Motor Type

Hybrid, Permanent Magnet

Step Angle

0.9°

Holding Torque

2.2mNm

Number Of Wires

4

Supply Voltage

2.8 V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

1.33 A

Shaft Length

22mm

Depth

33mm

Resistance Per Phase

2.1Ω

Standards Met

RoHS Compliant

Страна на произход

China

Детайли за продукта

RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.8 V, 1.33 A, 4 Wire

The RS PRO hybrid stepper motor is ideal for making precise and controlled movements with electric devices. Offering high precision and efficiency at lower speeds, stepper motors are brushless assemblies that divide a full motor rotation into several smaller, equal steps. This type of hybrid stepper model benefits from both permanent magnet and variable reluctance motor technologies and is used to maximise power in small devices.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Може да се интересувате от