Технически документи
Спецификации
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
4.5mm
Overall Length
58mm
Number of Pieces
5
Страна на произход
China
Детайли за продукта
HSS G Twist Stub Drills
Professional range of HSS straight stub drills for use with sheet metal and thin section work.
HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.
€ 10,58
€ 10,58 1 Tube of 5 (ex VAT)
1
€ 10,58
€ 10,58 1 Tube of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
4.5mm
Overall Length
58mm
Number of Pieces
5
Страна на произход
China
Детайли за продукта
HSS G Twist Stub Drills
Professional range of HSS straight stub drills for use with sheet metal and thin section work.
HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.