RS PRO HSS Twist Drill Bit, 2mm Diameter, 49mm Overall

Номер на артикул на RS: 213-916Марка: RS PROIMPA: 630118
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

2mm

Overall Length

49mm

Number of Pieces

10

Страна на произход

China

Детайли за продукта

RS Pro HSS Jobber Drill Bit

High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.

Features & Benefits

• Titanium Nitride Coated (TiN)
• Longer shaft length
• Right angle cutting tip
• 118° cutting angle
• Available in sizes from 0.25 – 20mm
• Suitable for metals, woods, plastics

What is a drill bit?

Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO HSS Twist Drill Bit, 3mm Diameter, 61mm Overall
€ 10,491 Box of 10 (ex VAT)
RS PRO HSS Twist Drill Bit, 4mm Diameter, 75mm Overall
€ 14,281 Box of 10 (ex VAT)
RS PRO HSS Twist Drill Bit, 1mm Diameter, 34mm Overall
€ 6,641 Box of 10 (ex VAT)

€ 6,69

€ 6,69 1 Box of 10 (ex VAT)

RS PRO HSS Twist Drill Bit, 2mm Diameter, 49mm Overall

€ 6,69

€ 6,69 1 Box of 10 (ex VAT)

RS PRO HSS Twist Drill Bit, 2mm Diameter, 49mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO HSS Twist Drill Bit, 3mm Diameter, 61mm Overall
€ 10,491 Box of 10 (ex VAT)
RS PRO HSS Twist Drill Bit, 4mm Diameter, 75mm Overall
€ 14,281 Box of 10 (ex VAT)
RS PRO HSS Twist Drill Bit, 1mm Diameter, 34mm Overall
€ 6,641 Box of 10 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

2mm

Overall Length

49mm

Number of Pieces

10

Страна на произход

China

Детайли за продукта

RS Pro HSS Jobber Drill Bit

High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.

Features & Benefits

• Titanium Nitride Coated (TiN)
• Longer shaft length
• Right angle cutting tip
• 118° cutting angle
• Available in sizes from 0.25 – 20mm
• Suitable for metals, woods, plastics

What is a drill bit?

Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO HSS Twist Drill Bit, 3mm Diameter, 61mm Overall
€ 10,491 Box of 10 (ex VAT)
RS PRO HSS Twist Drill Bit, 4mm Diameter, 75mm Overall
€ 14,281 Box of 10 (ex VAT)
RS PRO HSS Twist Drill Bit, 1mm Diameter, 34mm Overall
€ 6,641 Box of 10 (ex VAT)