Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO HSS Twist Drill Bit, 15mm Diameter, 156mm Overall

Номер на артикул на RS: 784-4829Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

15mm

Overall Length

156mm

Страна на произход

China

Детайли за продукта

RS PRO HSS Straight Shank Jobber Drill

Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Features and Benefits

• Plan Shank
• Various lengths
• HSS for performance and safety
• Perfect for general workshop and maintenance use

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Dormer HSS, 15mm Diameter, 156 mm Overall
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,52

€ 13,52 Всеки (ex VAT)

RS PRO HSS Twist Drill Bit, 15mm Diameter, 156mm Overall

€ 13,52

€ 13,52 Всеки (ex VAT)

RS PRO HSS Twist Drill Bit, 15mm Diameter, 156mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Dormer HSS, 15mm Diameter, 156 mm Overall
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

15mm

Overall Length

156mm

Страна на произход

China

Детайли за продукта

RS PRO HSS Straight Shank Jobber Drill

Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Features and Benefits

• Plan Shank
• Various lengths
• HSS for performance and safety
• Perfect for general workshop and maintenance use

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Dormer HSS, 15mm Diameter, 156 mm Overall
P.O.A.Всеки (ex VAT)