Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO HSS Step Drill Bit 8mm x 41mm

Номер на артикул на RS: 232-529Марка: RS PRODistrelec Article No.: 30395018
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

11

Maximum Drilling Thickness

5mm

Material

HSS

Minimum Head Size

8mm

Maximum Head Size

41mm

Distrelec Product Id

30395018

Детайли за продукта

RS PRO HSS Step Drill Bit, De-burring

RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters requiring no pilot hole to cut stainless steel, carbon steel, soft metals, plastic etc. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.

The drill bit has a 3-flute cutting action which provides accurate parallel holes in sheet material up to 3 mm thick.

Step Drill Bit Options:
232-507 - 6 to 36 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness
232-513 - 7 to 37 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness
232-529 - 8 to 41 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness

Features and Benefits:

  • 3 mm increments

  • HSS drill bits

  • Eliminates vibration

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers.

What material will it drill through?
Typical materials include:

Stainless steel
Carbon steel
Soft metals
Plastics

How good are step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

Може да се интересувате от
RS PRO HSS Step Drill Bit 7mm x 37mm
€ 81,76Всеки (ex VAT)
HSS step cutter,8-38mm dia
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 87,86

€ 87,86 Всеки (ex VAT)

RS PRO HSS Step Drill Bit 8mm x 41mm

€ 87,86

€ 87,86 Всеки (ex VAT)

RS PRO HSS Step Drill Bit 8mm x 41mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO HSS Step Drill Bit 7mm x 37mm
€ 81,76Всеки (ex VAT)
HSS step cutter,8-38mm dia
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

11

Maximum Drilling Thickness

5mm

Material

HSS

Minimum Head Size

8mm

Maximum Head Size

41mm

Distrelec Product Id

30395018

Детайли за продукта

RS PRO HSS Step Drill Bit, De-burring

RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters requiring no pilot hole to cut stainless steel, carbon steel, soft metals, plastic etc. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.

The drill bit has a 3-flute cutting action which provides accurate parallel holes in sheet material up to 3 mm thick.

Step Drill Bit Options:
232-507 - 6 to 36 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness
232-513 - 7 to 37 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness
232-529 - 8 to 41 mm Drill Bit, 11 Steps, 5 mm Max Drilling Thickness

Features and Benefits:

  • 3 mm increments

  • HSS drill bits

  • Eliminates vibration

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers.

What material will it drill through?
Typical materials include:

Stainless steel
Carbon steel
Soft metals
Plastics

How good are step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

Може да се интересувате от
RS PRO HSS Step Drill Bit 7mm x 37mm
€ 81,76Всеки (ex VAT)
HSS step cutter,8-38mm dia
P.O.A.Всеки (ex VAT)