Технически документи
Спецификации
Brand
RS ProDrill Bit Type
Step Drill Bit
Number of Steps
15
Maximum Drilling Thickness
3mm
Material
HSS
Minimum Head Size
6mm
Maximum Head Size
40mm
Distrelec Product Id
30406969
Страна на произход
United Kingdom
Детайли за продукта
ISO Step Drills, Individual & Set
Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills

€ 97,90
€ 97,90 Всеки (ex VAT)
1
€ 97,90
€ 97,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
RS ProDrill Bit Type
Step Drill Bit
Number of Steps
15
Maximum Drilling Thickness
3mm
Material
HSS
Minimum Head Size
6mm
Maximum Head Size
40mm
Distrelec Product Id
30406969
Страна на произход
United Kingdom
Детайли за продукта
ISO Step Drills, Individual & Set
Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills
