RS PRO HSS Step Drill Bit 4mm x 12mm

Номер на артикул на RS: 123-8510Марка: RS PROIMPA: 633801
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO High-Speed Steel (HSS) Step Drill Bits

RS PRO range of HSS step drill bits offers advantages over conventional drilling and cutting methods and can be used for many different industrial applications. The cone shape unique design of the RS PRO step drill bits allows various popular hole sizes to be drilled with just one tool.

HSS Step Drill Bit Options:-
123-8508 - 10 Steps, 6 to 30.5 mm step drill bit 10 mm shank
123-8509 - 12 Steps, 6 to 30 mm step drill bit 10 mm shank
123-8510 - 9 Steps, 4 to 12 mm step drill bit 6.5 mm shank
123-8511 - 13 Steps, 5 to 35 mm step drill bit 13 mm shank
123-8512 - 16 to 32 mm conduit entry step drill
123-8513 - 10 Steps, 4 to 22 mm step drill 10 mm shank
123-8514 - 16 to 25 mm conduit entry step drill
123-8515 - 12 to 25 mm Clearance & Tapping step drill

Features and Benefits:

  • High quality drill bit and easy to enlarge holes

  • One tool that can drill various sizes

  • Reduced vibration

  • Faster drilling rate

  • Available in sizes

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

Може да се интересувате от
EXACT HSS-TiAlN Step Drill Bit 4mm x 12mm
€ 36,63Всеки (ex VAT)

€ 35,71

€ 35,71 Всеки (ex VAT)

RS PRO HSS Step Drill Bit 4mm x 12mm

€ 35,71

€ 35,71 Всеки (ex VAT)

RS PRO HSS Step Drill Bit 4mm x 12mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
EXACT HSS-TiAlN Step Drill Bit 4mm x 12mm
€ 36,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO High-Speed Steel (HSS) Step Drill Bits

RS PRO range of HSS step drill bits offers advantages over conventional drilling and cutting methods and can be used for many different industrial applications. The cone shape unique design of the RS PRO step drill bits allows various popular hole sizes to be drilled with just one tool.

HSS Step Drill Bit Options:-
123-8508 - 10 Steps, 6 to 30.5 mm step drill bit 10 mm shank
123-8509 - 12 Steps, 6 to 30 mm step drill bit 10 mm shank
123-8510 - 9 Steps, 4 to 12 mm step drill bit 6.5 mm shank
123-8511 - 13 Steps, 5 to 35 mm step drill bit 13 mm shank
123-8512 - 16 to 32 mm conduit entry step drill
123-8513 - 10 Steps, 4 to 22 mm step drill 10 mm shank
123-8514 - 16 to 25 mm conduit entry step drill
123-8515 - 12 to 25 mm Clearance & Tapping step drill

Features and Benefits:

  • High quality drill bit and easy to enlarge holes

  • One tool that can drill various sizes

  • Reduced vibration

  • Faster drilling rate

  • Available in sizes

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

Може да се интересувате от
EXACT HSS-TiAlN Step Drill Bit 4mm x 12mm
€ 36,63Всеки (ex VAT)