RS PRO HSS Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)

Технически документи
Спецификации
Brand
RS ProHead Diameter
12.4mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
56 mm
Number of Pieces
1
Shank Diameter
8 mm
Shank Length
41mm
Страна на произход
China
Детайли за продукта
Three-flute Countersink
90° flutes suitable for use on ferrous and non ferrous material
€ 17,67
€ 17,67 Всеки (ex VAT)
1
€ 17,67
€ 17,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHead Diameter
12.4mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
56 mm
Number of Pieces
1
Shank Diameter
8 mm
Shank Length
41mm
Страна на произход
China
Детайли за продукта
Three-flute Countersink
90° flutes suitable for use on ferrous and non ferrous material