Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO HSS Countersink Drill Bit Set, 2mm Head, 90°, 4 Piece(s)

Номер на артикул на RS: 215-518Марка: RS PRO
brand-logo
Преглед на всички в Зенкери

Технически документи

Спецификации

Brand

RS Pro

Head Diameter

2mm, 5mm, 10mm, 15mm, 20mm

Drill Bit Type

Countersink Set

Countersink Angle

90°

Material

HSS

Number of Pieces

4

Kit Contents

10 → 15, 15 → 20 mm, 2 → 5, 5 → 10

Страна на произход

China

Детайли за продукта

RS PRO HSS & TiN Coated Deburrs

Cutters with 90° angles designed for chatter-free deburring and chamfering on a variety of materials at production speeds.

Typical Applications:

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.
The HSS Countersinks are ideal working on metal and wood applications, offering a cost-effective solution with high performance and durability. Their applications include:
Power drills
Robot applications
Stationary machines
Column drills
Machine tools

FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,65

€ 55,65 Всеки (ex VAT)

RS PRO HSS Countersink Drill Bit Set, 2mm Head, 90°, 4 Piece(s)

€ 55,65

€ 55,65 Всеки (ex VAT)

RS PRO HSS Countersink Drill Bit Set, 2mm Head, 90°, 4 Piece(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Head Diameter

2mm, 5mm, 10mm, 15mm, 20mm

Drill Bit Type

Countersink Set

Countersink Angle

90°

Material

HSS

Number of Pieces

4

Kit Contents

10 → 15, 15 → 20 mm, 2 → 5, 5 → 10

Страна на произход

China

Детайли за продукта

RS PRO HSS & TiN Coated Deburrs

Cutters with 90° angles designed for chatter-free deburring and chamfering on a variety of materials at production speeds.

Typical Applications:

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.
The HSS Countersinks are ideal working on metal and wood applications, offering a cost-effective solution with high performance and durability. Their applications include:
Power drills
Robot applications
Stationary machines
Column drills
Machine tools

FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от