Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO HSS 26mm Cutting Diameter Magnetic Drill Bit

Номер на артикул на RS: 123-8500Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cutter Diameter

26mm

Cutting Depth

50 mm

Material

HSS

Number of Pieces

1

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Standard HSS Cutters

RS Pro HSS standard cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. These cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. RS Pro HSS cutters produce a solid piece of material which is ejected when the cutter breaks through and the hole is complete. HSS Cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Reduced friction between the HSS core drill and the material
Time and energy savings

Options

M2 25 mm cutting depth (short cutter)
M2 50 mm cutting depth (long cutter)

Application Information

RS Pro HSS standard cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal

Информацията за складовите наличности временно не е налична.

€ 59,93

€ 59,93 Всеки (ex VAT)

RS PRO HSS 26mm Cutting Diameter Magnetic Drill Bit

€ 59,93

€ 59,93 Всеки (ex VAT)

RS PRO HSS 26mm Cutting Diameter Magnetic Drill Bit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Cutter Diameter

26mm

Cutting Depth

50 mm

Material

HSS

Number of Pieces

1

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Standard HSS Cutters

RS Pro HSS standard cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. These cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. RS Pro HSS cutters produce a solid piece of material which is ejected when the cutter breaks through and the hole is complete. HSS Cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Reduced friction between the HSS core drill and the material
Time and energy savings

Options

M2 25 mm cutting depth (short cutter)
M2 50 mm cutting depth (long cutter)

Application Information

RS Pro HSS standard cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal