RS PRO HSCo Twist Drill Bit, 4.5mm Diameter, 80mm Overall

Номер на артикул на RS: 216-599Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

4.5mm

Overall Length

80mm

Number of Pieces

10

Страна на произход

China

Може да се интересувате от
RS PRO HSCo Twist Drill Bit, 3mm Diameter, 61mm Overall
€ 24,631 Box of 10 (ex VAT)
RS PRO HSCo Twist Drill Bit, 5mm Diameter, 86mm Overall
€ 39,791 Box of 10 (ex VAT)
RS PRO HSCo Twist Drill Bit, 4mm Diameter, 75mm Overall
€ 28,851 Box of 10 (ex VAT)

€ 25,89

€ 25,89 1 Box of 10 (ex VAT)

RS PRO HSCo Twist Drill Bit, 4.5mm Diameter, 80mm Overall

€ 25,89

€ 25,89 1 Box of 10 (ex VAT)

RS PRO HSCo Twist Drill Bit, 4.5mm Diameter, 80mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO HSCo Twist Drill Bit, 3mm Diameter, 61mm Overall
€ 24,631 Box of 10 (ex VAT)
RS PRO HSCo Twist Drill Bit, 5mm Diameter, 86mm Overall
€ 39,791 Box of 10 (ex VAT)
RS PRO HSCo Twist Drill Bit, 4mm Diameter, 75mm Overall
€ 28,851 Box of 10 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

4.5mm

Overall Length

80mm

Number of Pieces

10

Страна на произход

China

Може да се интересувате от
RS PRO HSCo Twist Drill Bit, 3mm Diameter, 61mm Overall
€ 24,631 Box of 10 (ex VAT)
RS PRO HSCo Twist Drill Bit, 5mm Diameter, 86mm Overall
€ 39,791 Box of 10 (ex VAT)
RS PRO HSCo Twist Drill Bit, 4mm Diameter, 75mm Overall
€ 28,851 Box of 10 (ex VAT)