RS PRO Hour Meter, 6 Digit LCD, 10 → 80 V dc

Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Crimp Terminal
Reset Method
Remote
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Count Direction
Up
Digit Height
5 mm
Cutout Size
37 x 24.6 mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-10°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.6mm
Weight
31g
Cutout Width
37mm
Depth
36.5mm
Meter Type
Electronic
Approvals
CE, RoHS, UL94V0
Maximum Operating Temperature
+50°C
Страна на произход
India
€ 34,19
€ 34,19 Всеки (ex VAT)
1
€ 34,19
€ 34,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 34,19 |
5 - 9 | € 32,82 |
10+ | € 31,45 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Crimp Terminal
Reset Method
Remote
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Count Direction
Up
Digit Height
5 mm
Cutout Size
37 x 24.6 mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-10°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.6mm
Weight
31g
Cutout Width
37mm
Depth
36.5mm
Meter Type
Electronic
Approvals
CE, RoHS, UL94V0
Maximum Operating Temperature
+50°C
Страна на произход
India