Технически документи
Спецификации
Brand
RS ProSupply Voltage
4 → 30 V ac/dc
Count Mode
Hours
Display Type
Analogue
Input Type
Voltage
Function
Hour Meter
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
50.8 (Dia.) mm
Approvals
CE, cRUus, NEMA 4X, RoHS, SAE
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-40°C
Cutout Width
50.5 (Dia.)mm
Depth
70.5mm
Meter Type
Electronic
Страна на произход
India
€ 35,56
€ 35,56 Всеки (ex VAT)
1
€ 35,56
€ 35,56 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 35,56 |
5 - 9 | € 34,16 |
10+ | € 32,72 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
4 → 30 V ac/dc
Count Mode
Hours
Display Type
Analogue
Input Type
Voltage
Function
Hour Meter
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
50.8 (Dia.) mm
Approvals
CE, cRUus, NEMA 4X, RoHS, SAE
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-40°C
Cutout Width
50.5 (Dia.)mm
Depth
70.5mm
Meter Type
Electronic
Страна на произход
India