RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 10 → 80 V dc

Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
64.26 (Dia.) mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-40°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Cutout Width
64.26 (Dia.)mm
Depth
67.9mm
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS, SAE
Страна на произход
India
€ 21,34
€ 21,34 Всеки (ex VAT)
1
€ 21,34
€ 21,34 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 21,34 |
5 - 9 | € 20,49 |
10+ | € 19,64 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
64.26 (Dia.) mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-40°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Cutout Width
64.26 (Dia.)mm
Depth
67.9mm
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS, SAE
Страна на произход
India