RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 10 → 80 V dc

Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
45 x 45 mm
Minimum Operating Temperature
-40°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Cutout Width
45mm
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS Compliant, SAE
Measurement Range
99999.9
Страна на произход
India
€ 20,54
€ 20,54 Всеки (ex VAT)
1
€ 20,54
€ 20,54 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 20,54 |
5 - 9 | € 19,72 |
10+ | € 18,90 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
45 x 45 mm
Minimum Operating Temperature
-40°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Cutout Width
45mm
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS Compliant, SAE
Measurement Range
99999.9
Страна на произход
India