Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hour Meter, 6 Digit Analogue, 110 V dc

Номер на артикул на RS: 896-6958Марка: RS PRO
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

110 V dc

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

DIN Rail

Count Direction

Up

Digit Height

3.6 mm

Cutout Size

100 x 45 x 36 mm

Meter Accuracy

±0.02%

Cutout Height

100mm

Weight

70g

Cutout Width

45mm

Depth

45mm

Meter Type

Electronic

Approvals

CE, RoHS

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-5°C

Minimum Measurement

0h

Страна на произход

India

Детайли за продукта

Hours Run Meter- DIN Rail Mount

RS Pro Hours run meter has a robust design that enables a high degree of accuracy and is compact in size. The design of this meter makes it totally sealed from dust and moisture making it suitable for various Control Panel applications.

• 6 digit non-resettable with automatic recycle to zero
• DIN Rail mounting
• Frequency independent for AC applications
• Indicates operating time in hours and tenths with running indicators
• Wide supply voltage range
• IP20 (terminals), IP40 (enclosure) protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,14

€ 28,14 Всеки (ex VAT)

RS PRO Hour Meter, 6 Digit Analogue, 110 V dc

€ 28,14

€ 28,14 Всеки (ex VAT)

RS PRO Hour Meter, 6 Digit Analogue, 110 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,14
5 - 9€ 27,02
10+€ 25,89
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

110 V dc

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

DIN Rail

Count Direction

Up

Digit Height

3.6 mm

Cutout Size

100 x 45 x 36 mm

Meter Accuracy

±0.02%

Cutout Height

100mm

Weight

70g

Cutout Width

45mm

Depth

45mm

Meter Type

Electronic

Approvals

CE, RoHS

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-5°C

Minimum Measurement

0h

Страна на произход

India

Детайли за продукта

Hours Run Meter- DIN Rail Mount

RS Pro Hours run meter has a robust design that enables a high degree of accuracy and is compact in size. The design of this meter makes it totally sealed from dust and moisture making it suitable for various Control Panel applications.

• 6 digit non-resettable with automatic recycle to zero
• DIN Rail mounting
• Frequency independent for AC applications
• Indicates operating time in hours and tenths with running indicators
• Wide supply voltage range
• IP20 (terminals), IP40 (enclosure) protection

Може да се интересувате от