RS PRO Hour Meter, 6 Digit Analogue, 10 → 80 V dc

Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
DIN Rail
Count Direction
Up
Digit Height
3.6 mm
Cutout Size
100 x 45 x 36 mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-5°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
100mm
Weight
70g
Cutout Width
45mm
Depth
45mm
Meter Type
Electronic
Approvals
CE, RoHS
Страна на произход
India
Детайли за продукта
Hours Run Meter- DIN Rail Mount
RS Pro Hours run meter has a robust design that enables a high degree of accuracy and is compact in size. The design of this meter makes it totally sealed from dust and moisture making it suitable for various Control Panel applications.
6 digit non-resettable with automatic recycle to zero
DIN Rail mounting
Frequency independent for AC applications
Indicates operating time in hours and tenths with running indicators
Wide supply voltage range
IP20 (terminals), IP40 (enclosure) protection
€ 17,87
€ 17,87 Всеки (ex VAT)
1
€ 17,87
€ 17,87 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 17,87 |
5 - 9 | € 17,16 |
10+ | € 16,45 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
DIN Rail
Count Direction
Up
Digit Height
3.6 mm
Cutout Size
100 x 45 x 36 mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-5°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
100mm
Weight
70g
Cutout Width
45mm
Depth
45mm
Meter Type
Electronic
Approvals
CE, RoHS
Страна на произход
India
Детайли за продукта
Hours Run Meter- DIN Rail Mount
RS Pro Hours run meter has a robust design that enables a high degree of accuracy and is compact in size. The design of this meter makes it totally sealed from dust and moisture making it suitable for various Control Panel applications.
6 digit non-resettable with automatic recycle to zero
DIN Rail mounting
Frequency independent for AC applications
Indicates operating time in hours and tenths with running indicators
Wide supply voltage range
IP20 (terminals), IP40 (enclosure) protection