RS PRO Hot Plate & Stirrer, max. capacity 15L, 700W, Aluminium, Silicon Alloy
Технически документи
Спецификации
Brand
RS ProHotplate Material
Aluminium, Silicon Alloy
Plate Size
160 x 160mm
Maximum Hotplate Temperature
+325°C
Magnetic Stirrer
Yes
Maximum Stirring Capacity
15L
Maximum Stirrer Speed
1500rpm
Heater Power Rating
700W
Power Rating
550W
Power Source
Mains
Dimensions
300 x 190 x 110mm
Weight
3.4kg
Height
110mm
Length
300mm
Width
190mm
Plate Length
160mm
Plate Width
160mm
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHotplate Material
Aluminium, Silicon Alloy
Plate Size
160 x 160mm
Maximum Hotplate Temperature
+325°C
Magnetic Stirrer
Yes
Maximum Stirring Capacity
15L
Maximum Stirrer Speed
1500rpm
Heater Power Rating
700W
Power Rating
550W
Power Source
Mains
Dimensions
300 x 190 x 110mm
Weight
3.4kg
Height
110mm
Length
300mm
Width
190mm
Plate Length
160mm
Plate Width
160mm