RS PRO Hot Plate, 700W, Aluminium, Silicon Alloy

Номер на артикул на RS: 490-1036Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Hotplate Material

Aluminium, Silicon Alloy

Plate Size

160 x 160mm

Maximum Hotplate Temperature

+325°C

Heater Power Rating

700W

Power Rating

700W

Power Source

Mains

Dimensions

300 x 190 x 110mm

Weight

2.5kg

Height

110mm

Length

300mm

Plate Width

160mm

Width

190mm

Plate Length

160mm

Voltage

230V

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Digital Hotplate

Our RS Pro hotplate is a perfect safety addition to any workbench. With a robust aluminium top plate for effortless heat transfer you will find it great for any use. It also includes advanced safety features so you can be sure that it’s guaranteed to provide you the best service.

With a very easy to use temperature control and the brilliant aluminium top plate it can provide you rapid heat distribution across the whole plate. This hotplate has a maximum temperature of 325 °C so should cover most needs. An independent safety circuit is included in this unit to protect against overheating. and components are protected against corrosion.

Features and benefits-

• Robust aluminium top plate for maximum heat dissipation.
• 160x160mm plate dimension to fit all of your glassware on.
• Maximum hotplate temperature of 325 °C.
• Display resolution of 1°C.
• Unit weight of only 2.5KG for effortless moving across benches.
• 700W Heater power
• Efficient display that only provides the relevant data you need. Provides actual plate temperature and the set temperature.
• Temperature variation across the plate ±0.2 @ 37°C, ±1.0 @

The hotplate is typically used in scientific applications to heat glassware up to a specific temperature and hold that temperature at a stable rate. This is a much more efficient way than holding your precious glassware over a Bunsen burner or any naked flame. With advanced safety features this hotplate is a perfect fit for any science use.

FAQ (Frequently Asked Questions)

How fast does this hotplate heat up from cold?
Our RS pro brand hotplate will heat up within 1-2 minutes to your desired temperature.

Може да се интересувате от
Stuart US150 Hot Plate, 700W, Aluminium, Silicon Alloy
€ 380,09Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Hot Plate, 700W, Aluminium, Silicon Alloy

P.O.A.

RS PRO Hot Plate, 700W, Aluminium, Silicon Alloy
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stuart US150 Hot Plate, 700W, Aluminium, Silicon Alloy
€ 380,09Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Hotplate Material

Aluminium, Silicon Alloy

Plate Size

160 x 160mm

Maximum Hotplate Temperature

+325°C

Heater Power Rating

700W

Power Rating

700W

Power Source

Mains

Dimensions

300 x 190 x 110mm

Weight

2.5kg

Height

110mm

Length

300mm

Plate Width

160mm

Width

190mm

Plate Length

160mm

Voltage

230V

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Digital Hotplate

Our RS Pro hotplate is a perfect safety addition to any workbench. With a robust aluminium top plate for effortless heat transfer you will find it great for any use. It also includes advanced safety features so you can be sure that it’s guaranteed to provide you the best service.

With a very easy to use temperature control and the brilliant aluminium top plate it can provide you rapid heat distribution across the whole plate. This hotplate has a maximum temperature of 325 °C so should cover most needs. An independent safety circuit is included in this unit to protect against overheating. and components are protected against corrosion.

Features and benefits-

• Robust aluminium top plate for maximum heat dissipation.
• 160x160mm plate dimension to fit all of your glassware on.
• Maximum hotplate temperature of 325 °C.
• Display resolution of 1°C.
• Unit weight of only 2.5KG for effortless moving across benches.
• 700W Heater power
• Efficient display that only provides the relevant data you need. Provides actual plate temperature and the set temperature.
• Temperature variation across the plate ±0.2 @ 37°C, ±1.0 @

The hotplate is typically used in scientific applications to heat glassware up to a specific temperature and hold that temperature at a stable rate. This is a much more efficient way than holding your precious glassware over a Bunsen burner or any naked flame. With advanced safety features this hotplate is a perfect fit for any science use.

FAQ (Frequently Asked Questions)

How fast does this hotplate heat up from cold?
Our RS pro brand hotplate will heat up within 1-2 minutes to your desired temperature.

Може да се интересувате от
Stuart US150 Hot Plate, 700W, Aluminium, Silicon Alloy
€ 380,09Всеки (ex VAT)