RS PRO Hose Connector

Технически документи
Спецификации
Brand
RS ProCoupling Gender
Female
Connection Standard
ISO 228 Class A
Coupling Type
Quick Connect Coupling
Connection Type
Thread
Hose Barb Connection
1in
Material
Polypropylene Resin
Thread Gender
Female
Thread Standard
BSPP
Maximum Operating Pressure
7bar
Seal Material
Nitrile NBR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Страна на произход
China
€ 27,97
€ 27,97 1 Bag of 5 (ex VAT)
1
€ 27,97
€ 27,97 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCoupling Gender
Female
Connection Standard
ISO 228 Class A
Coupling Type
Quick Connect Coupling
Connection Type
Thread
Hose Barb Connection
1in
Material
Polypropylene Resin
Thread Gender
Female
Thread Standard
BSPP
Maximum Operating Pressure
7bar
Seal Material
Nitrile NBR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Страна на произход
China