RS PRO Hose Connector, Straight Hose Tail Adaptor, G 1/4in 1/4in ID

Номер на артикул на RS: 506-7187Марка: RS PRODistrelec Article No.: 30414427
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Hose Inner Diameter

1/4in

Thread Size

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

G

Страна на произход

China

Може да се интересувате от
RS PRO Hose Connector, BSP 1/4in 1/4in ID
P.O.A.1 Box of 10 (ex VAT)
Brass hose tail,1/4in BSPT male 1/4in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Wade Hose Connector, BSP 1/4in 1/4in ID
P.O.A.Each (In a Pack of 2) (ex VAT)

€ 4,07

€ 2,033 Each (In a Pack of 2) (ex VAT)

RS PRO Hose Connector, Straight Hose Tail Adaptor, G 1/4in 1/4in ID

€ 4,07

€ 2,033 Each (In a Pack of 2) (ex VAT)

RS PRO Hose Connector, Straight Hose Tail Adaptor, G 1/4in 1/4in ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Hose Connector, BSP 1/4in 1/4in ID
P.O.A.1 Box of 10 (ex VAT)
Brass hose tail,1/4in BSPT male 1/4in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Wade Hose Connector, BSP 1/4in 1/4in ID
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Hose Inner Diameter

1/4in

Thread Size

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

G

Страна на произход

China

Може да се интересувате от
RS PRO Hose Connector, BSP 1/4in 1/4in ID
P.O.A.1 Box of 10 (ex VAT)
Brass hose tail,1/4in BSPT male 1/4in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Wade Hose Connector, BSP 1/4in 1/4in ID
P.O.A.Each (In a Pack of 2) (ex VAT)