RS PRO Hose Connector, Straight Hose Coupling, BSPP 3/4in 11mm ID, 35 bar

Технически документи
Спецификации
Brand
RS ProHose Inner Diameter
11mm
Thread Size
3/4in
Hose Connector Type
Hose Coupling
Body Material
Chrome Plated Brass
Connector Gender
Female
Valved
No
Coupling Connector Direction
Straight
Thread Standard
BSPP
Maximum Working Pressure
35 bar
Страна на произход
Turkey
€ 7,78
€ 7,78 Всеки (ex VAT)
1
€ 7,78
€ 7,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHose Inner Diameter
11mm
Thread Size
3/4in
Hose Connector Type
Hose Coupling
Body Material
Chrome Plated Brass
Connector Gender
Female
Valved
No
Coupling Connector Direction
Straight
Thread Standard
BSPP
Maximum Working Pressure
35 bar
Страна на произход
Turkey