RS PRO Hose Connector, Straight Camlock Coupling, NPT 1in 1in ID, 7 bar

Технически документи
Спецификации
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Camlock Coupling
Body Material
PP
Connector Gender
Female
Coupling Connector Direction
Straight
Thread Standard
NPT
Maximum Working Pressure
7 bar
Страна на произход
China
Детайли за продукта
Part D Coupler
Cam male coupler x female BSP parallel thread
€ 15,38
€ 15,38 Всеки (ex VAT)
1
€ 15,38
€ 15,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Camlock Coupling
Body Material
PP
Connector Gender
Female
Coupling Connector Direction
Straight
Thread Standard
NPT
Maximum Working Pressure
7 bar
Страна на произход
China
Детайли за продукта
Part D Coupler
Cam male coupler x female BSP parallel thread