RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID

Номер на артикул на RS: 506-7244Марка: RS PRODistrelec Article No.: 30419448
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Hose Inner Diameter

3/8in

Thread Size

3/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

G

Страна на произход

China

Може да се интересувате от
RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Brass hose tail,3/8in BSPT male 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Wade Hose Connector, BSP 3/8in 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)

€ 4,30

€ 2,148 Each (In a Pack of 2) (ex VAT)

RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID

€ 4,30

€ 2,148 Each (In a Pack of 2) (ex VAT)

RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Brass hose tail,3/8in BSPT male 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Wade Hose Connector, BSP 3/8in 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Hose Inner Diameter

3/8in

Thread Size

3/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

G

Страна на произход

China

Може да се интересувате от
RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Brass hose tail,3/8in BSPT male 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Wade Hose Connector, BSP 3/8in 3/8in ID
P.O.A.Each (In a Pack of 2) (ex VAT)