RS PRO Hose Connector Hose Tail Adaptor, G 1/8in 1/4in ID
Номер на артикул на RS: 506-7159Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProHose Inner Diameter
1/4in
Thread Size
1/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
G
€ 3,22
€ 3,22 1 Pack of 2 (ex VAT)
RS PRO Hose Connector Hose Tail Adaptor, G 1/8in 1/4in ID
1
€ 3,22
€ 3,22 1 Pack of 2 (ex VAT)
RS PRO Hose Connector Hose Tail Adaptor, G 1/8in 1/4in ID
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHose Inner Diameter
1/4in
Thread Size
1/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
G