RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 3/8in 8mm ID

Номер на артикул на RS: 795-269Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Hose Inner Diameter

8mm

Thread Size

3/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nylon

Connector Gender

Male

Coupling Connector Direction

Elbow

Thread Standard

BSP

Страна на произход

Germany

€ 12,77

€ 2,554 Each (In a Pack of 5) (ex VAT)

RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 3/8in 8mm ID

€ 12,77

€ 2,554 Each (In a Pack of 5) (ex VAT)

RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 3/8in 8mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Hose Inner Diameter

8mm

Thread Size

3/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nylon

Connector Gender

Male

Coupling Connector Direction

Elbow

Thread Standard

BSP

Страна на произход

Germany