RS PRO Hose Assembly, Female BSP 3/4in to Female BSP 3/4in, 6 bar, 1.5m Long

Номер на артикул на RS: 711-8509Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Length

1.5m

Connection Gender 1

Female

Thread Standard or Connection Type 1

BSP

Connection Size 1

3/4in

Connection Gender 2

Female

Thread Standard or Connection Type 2

BSP

Connection Size 2

3/4in

Material

Polyethylene Terephthalate (PET)

Maximum Working Pressure

6 bar

Suitable Applications

Potable Water

Liner Material

PET

Страна на произход

United Kingdom

€ 11,21

€ 11,21 Всеки (ex VAT)

RS PRO Hose Assembly, Female BSP 3/4in to Female BSP 3/4in, 6 bar, 1.5m Long

€ 11,21

€ 11,21 Всеки (ex VAT)

RS PRO Hose Assembly, Female BSP 3/4in to Female BSP 3/4in, 6 bar, 1.5m Long

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 11,21
5 - 9€ 10,77
10 - 24€ 10,50
25+€ 10,30

Технически документи

Спецификации

Brand

RS Pro

Length

1.5m

Connection Gender 1

Female

Thread Standard or Connection Type 1

BSP

Connection Size 1

3/4in

Connection Gender 2

Female

Thread Standard or Connection Type 2

BSP

Connection Size 2

3/4in

Material

Polyethylene Terephthalate (PET)

Maximum Working Pressure

6 bar

Suitable Applications

Potable Water

Liner Material

PET

Страна на произход

United Kingdom