RS PRO Horizontal Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

Номер на артикул на RS: 191-9503Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Страна на произход

China

€ 20,03

€ 20,03 Всеки (ex VAT)

RS PRO Horizontal Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

€ 20,03

€ 20,03 Всеки (ex VAT)

RS PRO Horizontal Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Страна на произход

China