RS PRO Hooked Insulated Crimp Blade Terminal 17.2mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

Технически документи
Спецификации
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Overall Length
30.2mm
Inner Diameter
7mm
Blade Length
17.2mm
Blade Width
4.6mm
Blade Thickness
1mm
Hooked
Yes
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Double Crimp Hook Blade Terminals
RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.
Features & Benefits
Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²
Approvals
UL Listed; UL Listed for Canada
€ 24,35
€ 0,244 Each (In a Pack of 100) (ex VAT)
100
€ 24,35
€ 0,244 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,244 | € 24,35 |
500 - 2400 | € 0,208 | € 20,77 |
2500+ | € 0,182 | € 18,24 |
Технически документи
Спецификации
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Overall Length
30.2mm
Inner Diameter
7mm
Blade Length
17.2mm
Blade Width
4.6mm
Blade Thickness
1mm
Hooked
Yes
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Double Crimp Hook Blade Terminals
RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.
Features & Benefits
Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²
Approvals
UL Listed; UL Listed for Canada