RS PRO Hook to Eye Steel Rigging Screw, M12 Thread

Номер на артикул на RS: 674-033Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Finish

Electro Galvanised

End Fittings

Hook to Eye

Thread Size

M12

Weight

454g

Eye Diameter

16mm

Closed Length

241mm

End A Fitting

Hook

End B Fitting

Eye

Open Length

324mm

Страна на произход

United Kingdom

Детайли за продукта

Rigging Screws

Brought to you under the trusted RS Pro range, these galvanised steel rigging screws have an eye and hook eye for tensioning wires. Simply twist the body to either open or close your adjuster.

Features and Benefits

Hook to Eye rigging screw
Rotating turnbuckle body
Used to tighten tension of wire rope

Информацията за складовите наличности временно не е налична.

€ 7,07

€ 7,07 Всеки (ex VAT)

RS PRO Hook to Eye Steel Rigging Screw, M12 Thread

€ 7,07

€ 7,07 Всеки (ex VAT)

RS PRO Hook to Eye Steel Rigging Screw, M12 Thread
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Finish

Electro Galvanised

End Fittings

Hook to Eye

Thread Size

M12

Weight

454g

Eye Diameter

16mm

Closed Length

241mm

End A Fitting

Hook

End B Fitting

Eye

Open Length

324mm

Страна на произход

United Kingdom

Детайли за продукта

Rigging Screws

Brought to you under the trusted RS Pro range, these galvanised steel rigging screws have an eye and hook eye for tensioning wires. Simply twist the body to either open or close your adjuster.

Features and Benefits

Hook to Eye rigging screw
Rotating turnbuckle body
Used to tighten tension of wire rope