Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hook & Loop Strap, 300mm x 20 mm, Yellow Polymer, Pk-10

Номер на артикул на RS: 333-9862Марка: RS PRO
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

300mm

Width

20 mm

Colour

Yellow

Material

Polymer

Quantity

10

Страна на произход

France

Детайли за продукта

RS Pro Hook and Loop Cinch Straps

If you are looking to manage your cable and wires in an efficient way then these hook and loop cinch straps from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Features and Benefits

• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective
• Plastic cinch ensures, strength, stability and secure bundling
• Made from high-quality woven nylon tape

Fabric Hook and Loop

Може да се интересувате от
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Green Nylon, Pk-10
€ 1,982Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Hook & Loop Strap, 300mm x 20 mm, Yellow Polymer, Pk-10

P.O.A.

RS PRO Hook & Loop Strap, 300mm x 20 mm, Yellow Polymer, Pk-10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Green Nylon, Pk-10
€ 1,982Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

300mm

Width

20 mm

Colour

Yellow

Material

Polymer

Quantity

10

Страна на произход

France

Детайли за продукта

RS Pro Hook and Loop Cinch Straps

If you are looking to manage your cable and wires in an efficient way then these hook and loop cinch straps from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Features and Benefits

• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective
• Plastic cinch ensures, strength, stability and secure bundling
• Made from high-quality woven nylon tape

Fabric Hook and Loop

Може да се интересувате от
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Green Nylon, Pk-10
€ 1,982Each (In a Bag of 10) (ex VAT)