RS PRO Hook & Loop Strap, 300mm x 20 mm, Green Fabric, Pk-10

Номер на артикул на RS: 333-9878Марка: RS PRO
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

300mm

Width

20 mm

Colour

Green

Material

Fabric

Quantity

10

Страна на произход

France

Детайли за продукта

RS Pro Hook and Loop Cinch Straps

If you are looking to manage your cable and wires in an efficient way then these hook and loop cinch straps from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Features and Benefits

• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective
• Plastic cinch ensures, strength, stability and secure bundling
• Made from high-quality woven nylon tape

Fabric Hook and Loop

Може да се интересувате от
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Blue Nylon, Pk-10
€ 1,968Each (In a Bag of 10) (ex VAT)

P.O.A.

RS PRO Hook & Loop Strap, 300mm x 20 mm, Green Fabric, Pk-10

P.O.A.

RS PRO Hook & Loop Strap, 300mm x 20 mm, Green Fabric, Pk-10

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Blue Nylon, Pk-10
€ 1,968Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

300mm

Width

20 mm

Colour

Green

Material

Fabric

Quantity

10

Страна на произход

France

Детайли за продукта

RS Pro Hook and Loop Cinch Straps

If you are looking to manage your cable and wires in an efficient way then these hook and loop cinch straps from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Features and Benefits

• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective
• Plastic cinch ensures, strength, stability and secure bundling
• Made from high-quality woven nylon tape

Fabric Hook and Loop

Може да се интересувате от
RS PRO Cable Tie, Hook and Loop, 300mm x 20 mm, Blue Nylon, Pk-10
€ 1,968Each (In a Bag of 10) (ex VAT)