RS PRO HMI Panel - 4.3 in, TFT LCD Display, 480 x 272

Технически документи
Спецификации
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3043ie
Display Resolution
480 x 272
Number of Ports
2
Port Type
COM1: RS422/RS485, RS232, Micro USB
Processor Type
ARM Cortex
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 64M DDRAM
Display Size
4.3 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
86mm
Minimum Operating Temperature
0°C
Length
142mm
Depth
30.3mm
Maximum Operating Temperature
55°C
Dimensions
142 x 86 x 30.3mm
Interface
COM 1 Serial, Micro USB
Supply Voltage
12 → 28 V dc
Страна на произход
China
€ 284,84
€ 284,84 Всеки (ex VAT)
1
€ 284,84
€ 284,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3043ie
Display Resolution
480 x 272
Number of Ports
2
Port Type
COM1: RS422/RS485, RS232, Micro USB
Processor Type
ARM Cortex
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 64M DDRAM
Display Size
4.3 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
86mm
Minimum Operating Temperature
0°C
Length
142mm
Depth
30.3mm
Maximum Operating Temperature
55°C
Dimensions
142 x 86 x 30.3mm
Interface
COM 1 Serial, Micro USB
Supply Voltage
12 → 28 V dc
Страна на произход
China