RS PRO High Visibility Rubber Speed Bump, 1.83 m x 300mm x 75 mm, 15km/h Speed Limit

Технически документи
Спецификации
Brand
RS ProHeight
75 mm
Width
300mm
Depth
1.83 m
Speed Limit
15km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
30mm
High Visibility
Yes
Fixings
Asphalt Fixation Bolt
Страна на произход
China
Детайли за продукта
RS PRO Heavy Duty Rubber Speed Bumps
RS PRO heavy-duty rubber speed bump has been designed to help reduce speeds by up to 15 km per hour. The speed bump is made from Vulcanised Virgin rubber and supports loads of up to 40 tons. Cables that run through the speed bump are protected by 2 in built grooves that are 30 mm in diameter. They are highly visible with Class 1 reflective tape markings and 8 cat eyes plus resistant to grease, base and acids. The speed bumps are supplied with asphalt fixings and caps.
A speed bump slows the speed of a vehicle, improving safety not only for the drivers of vehicles but also for pedestrians. RS PRO have a great range of speed bumps and accessories to help control traffic in various areas including car parks and private roads.
Features and Benefits:
Heavy-duty speed bump - controls car speeds
Made from Vulcanised Virgin rubber
Deuce speeds up to 10 km to 15 km per hour
Yellow Class 1 reflective tape markings
8 cats eyes per element
Supports up to 40 tons
Grease, base and acid resistant
2 cable grooves
Cable grooves 30 mm diameter
Supplied with asphalt fixings and caps
Avoid long-term contact with hydrocarbons
Main colour of speed bumps is black
DIMENSIONS:
Length 1830 mm
Width 300 mm
Height 75 mm
Weight 38 kg
2 x 30 mm cable grooves
Typical Applications
Speed bumps or speed humps help to control the speed and flow of traffic and are used on roads, car parks or anywhere that cars, motorcyclists and bikes travel. Speed bumps can also be used to protect cables and wires that run across a traffic area.
Where are speed bumps used?
Aviation – airport runways
Car parks
Roads
Cycle lanes
Bus lanes
Retail parks
Hospitals
Manufacturing sites
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
€ 425,94
€ 425,94 Всеки (ex VAT)
1
€ 425,94
€ 425,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHeight
75 mm
Width
300mm
Depth
1.83 m
Speed Limit
15km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
30mm
High Visibility
Yes
Fixings
Asphalt Fixation Bolt
Страна на произход
China
Детайли за продукта
RS PRO Heavy Duty Rubber Speed Bumps
RS PRO heavy-duty rubber speed bump has been designed to help reduce speeds by up to 15 km per hour. The speed bump is made from Vulcanised Virgin rubber and supports loads of up to 40 tons. Cables that run through the speed bump are protected by 2 in built grooves that are 30 mm in diameter. They are highly visible with Class 1 reflective tape markings and 8 cat eyes plus resistant to grease, base and acids. The speed bumps are supplied with asphalt fixings and caps.
A speed bump slows the speed of a vehicle, improving safety not only for the drivers of vehicles but also for pedestrians. RS PRO have a great range of speed bumps and accessories to help control traffic in various areas including car parks and private roads.
Features and Benefits:
Heavy-duty speed bump - controls car speeds
Made from Vulcanised Virgin rubber
Deuce speeds up to 10 km to 15 km per hour
Yellow Class 1 reflective tape markings
8 cats eyes per element
Supports up to 40 tons
Grease, base and acid resistant
2 cable grooves
Cable grooves 30 mm diameter
Supplied with asphalt fixings and caps
Avoid long-term contact with hydrocarbons
Main colour of speed bumps is black
DIMENSIONS:
Length 1830 mm
Width 300 mm
Height 75 mm
Weight 38 kg
2 x 30 mm cable grooves
Typical Applications
Speed bumps or speed humps help to control the speed and flow of traffic and are used on roads, car parks or anywhere that cars, motorcyclists and bikes travel. Speed bumps can also be used to protect cables and wires that run across a traffic area.
Where are speed bumps used?
Aviation – airport runways
Car parks
Roads
Cycle lanes
Bus lanes
Retail parks
Hospitals
Manufacturing sites
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.