RS PRO, High Temperature, 25m 3 Core, White Silicone Power Cable +180°C

Номер на артикул на RS: 744-0981Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Length

25m

Cable Type

High Temperature

Current Rating

20 A

Outer Diameter

9.2mm

Sheath Material

Silicone

Voltage Rating

450 V

Conductor Strand Type

Stranded

Core Strands

30/0.25 mm

Conductor Material

Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+180°C

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.7 Ω/km

Insulation material

Silicone Rubber

Minimum Operating Temperature

-40°C

Standards Met

IEC EN 60228 Class 5, RoHS Compliant

Страна на произход

China

Детайли за продукта

RS Pro High Temperature Silcone Insulated Mains Cable

From RS Pro a high quality 3 core flexible mains power cable with a silicone rubber sheath designed for use in high-temperature applications.

What is Mains Cable?

Mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible cable consists of 3 cores made up of annealed tinned copper conductors or wires. Each individual core is surrounded by colour coded silicone rubber insulation for easy identification of the wire, earth, neutral and live. All 3 cores are then surrounded by a final layer of silicone rubber insulation called the sheath. This cable is made in conformance to standards class 5 as per IEC60228

Benefits of Silicone Insulated Mains Cable

Silicone insulation has an outstanding thermal range which allows this mains cable to be used in applications that require a resistance to high temperatures. Silicone rubber is also very soft so flexibility can be maintained at low temperatures and where temperatures fluctuate rapidly without the cable becoming brittle and cracking. The key features and benefits of this silicone insulated power cable can be summarised below;

Wide operating temperature range of -40 to +180°C Excellent flexibility. Silicone insulated cable can withstand higher flexing cycles than other plastic insulation types Silicone insulation prevents cables from becoming brittle and weak in fluctuating temperatures Good oil and solvent resistance Resistant to various harsh chemical substances High performance in adverse environments such as humidity and harsh UV rays. Can last for years without disintegrating Robust and able to withstand daily wear and tear Excellent electrical insulating properties

Where are These Cables Used?

Silicone insulated mains cables, with their unique properties, are ideal for use in a wide range of industrial wiring applications especially those that require high-temperature resistance or operate in harsh and demanding environments. These applications and industries include the following;

Industrial heating appliances Metallurgy industry including steel works, casting works, hot rolling mills, coking plants and foundries Glass and ceramic production lines Cement factories Ship and aircraft building Electric motors

Може да се интересувате от
CABLE 3 CORE 1.5 MM
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO 3 Core Mains Power Cable, 1.5 mm², 25m, White, 20 A
P.O.A.1 Reel of 25 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, High Temperature, 25m 3 Core, White Silicone Power Cable +180°C

P.O.A.

RS PRO, High Temperature, 25m 3 Core, White Silicone Power Cable +180°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CABLE 3 CORE 1.5 MM
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO 3 Core Mains Power Cable, 1.5 mm², 25m, White, 20 A
P.O.A.1 Reel of 25 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Length

25m

Cable Type

High Temperature

Current Rating

20 A

Outer Diameter

9.2mm

Sheath Material

Silicone

Voltage Rating

450 V

Conductor Strand Type

Stranded

Core Strands

30/0.25 mm

Conductor Material

Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+180°C

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.7 Ω/km

Insulation material

Silicone Rubber

Minimum Operating Temperature

-40°C

Standards Met

IEC EN 60228 Class 5, RoHS Compliant

Страна на произход

China

Детайли за продукта

RS Pro High Temperature Silcone Insulated Mains Cable

From RS Pro a high quality 3 core flexible mains power cable with a silicone rubber sheath designed for use in high-temperature applications.

What is Mains Cable?

Mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible cable consists of 3 cores made up of annealed tinned copper conductors or wires. Each individual core is surrounded by colour coded silicone rubber insulation for easy identification of the wire, earth, neutral and live. All 3 cores are then surrounded by a final layer of silicone rubber insulation called the sheath. This cable is made in conformance to standards class 5 as per IEC60228

Benefits of Silicone Insulated Mains Cable

Silicone insulation has an outstanding thermal range which allows this mains cable to be used in applications that require a resistance to high temperatures. Silicone rubber is also very soft so flexibility can be maintained at low temperatures and where temperatures fluctuate rapidly without the cable becoming brittle and cracking. The key features and benefits of this silicone insulated power cable can be summarised below;

Wide operating temperature range of -40 to +180°C Excellent flexibility. Silicone insulated cable can withstand higher flexing cycles than other plastic insulation types Silicone insulation prevents cables from becoming brittle and weak in fluctuating temperatures Good oil and solvent resistance Resistant to various harsh chemical substances High performance in adverse environments such as humidity and harsh UV rays. Can last for years without disintegrating Robust and able to withstand daily wear and tear Excellent electrical insulating properties

Where are These Cables Used?

Silicone insulated mains cables, with their unique properties, are ideal for use in a wide range of industrial wiring applications especially those that require high-temperature resistance or operate in harsh and demanding environments. These applications and industries include the following;

Industrial heating appliances Metallurgy industry including steel works, casting works, hot rolling mills, coking plants and foundries Glass and ceramic production lines Cement factories Ship and aircraft building Electric motors

Може да се интересувате от
CABLE 3 CORE 1.5 MM
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO 3 Core Mains Power Cable, 1.5 mm², 25m, White, 20 A
P.O.A.1 Reel of 25 Metres (ex VAT)