Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hexagon Socket Screwdriver Bit, 3/8 in Tip

Номер на артикул на RS: 125-0422Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Head Type

Hexagon Socket

Type

Impact Driver Bit

Size

3/8 in

Страна на произход

Germany

Детайли за продукта

RS Pro Impact Magnetic Nut Setter

RS Pro Magnetic Impact Nut Setter for driving hex head screws when using an impact driver with an impact effect. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. The tool is colour coded for easier size identification. Supplied in a compact plastic box.

Features & Benefits
1/4” Hexagon Shank
50 mm long

Информацията за складовите наличности временно не е налична.

€ 11,05

€ 11,05 Всеки (ex VAT)

RS PRO Hexagon Socket Screwdriver Bit, 3/8 in Tip

€ 11,05

€ 11,05 Всеки (ex VAT)

RS PRO Hexagon Socket Screwdriver Bit, 3/8 in Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Head Type

Hexagon Socket

Type

Impact Driver Bit

Size

3/8 in

Страна на произход

Germany

Детайли за продукта

RS Pro Impact Magnetic Nut Setter

RS Pro Magnetic Impact Nut Setter for driving hex head screws when using an impact driver with an impact effect. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. The tool is colour coded for easier size identification. Supplied in a compact plastic box.

Features & Benefits
1/4” Hexagon Shank
50 mm long