Технически документи
Спецификации
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
2.5 mm
Material
Chrome Vanadium Steel
Distrelec Product Id
30404337
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Hexagon Keys " Hexagonal Section
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.
Features and Benefits
Chrome-vanadium steel with a grey rustproof finish
€ 1,03
€ 1,03 Всеки (ex VAT)
1
€ 1,03
€ 1,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
2.5 mm
Material
Chrome Vanadium Steel
Distrelec Product Id
30404337
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Hexagon Keys " Hexagonal Section
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.
Features and Benefits
Chrome-vanadium steel with a grey rustproof finish