Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hexagon Screwdriver Bit, 2 mm Tip

Номер на артикул на RS: 618-954Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

2 mm

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Hexagon Keys " Hexagonal Section

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.

Features and Benefits
Chrome-vanadium steel with a grey rustproof finish

Може да се интересувате от
RS PRO Hexagon Screwdriver Bit, Hex 2 Tip
€ 4,181 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, 2.5 mm Tip
€ 1,03Всеки (ex VAT)
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
€ 1,03Всеки (ex VAT)
RS PRO Hexagon Screwdriver Bit, 4 mm Tip
€ 1,03Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,03

€ 1,03 Всеки (ex VAT)

RS PRO Hexagon Screwdriver Bit, 2 mm Tip

€ 1,03

€ 1,03 Всеки (ex VAT)

RS PRO Hexagon Screwdriver Bit, 2 mm Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Hexagon Screwdriver Bit, Hex 2 Tip
€ 4,181 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, 2.5 mm Tip
€ 1,03Всеки (ex VAT)
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
€ 1,03Всеки (ex VAT)
RS PRO Hexagon Screwdriver Bit, 4 mm Tip
€ 1,03Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

2 mm

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Hexagon Keys " Hexagonal Section

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.

Features and Benefits
Chrome-vanadium steel with a grey rustproof finish

Може да се интересувате от
RS PRO Hexagon Screwdriver Bit, Hex 2 Tip
€ 4,181 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, 2.5 mm Tip
€ 1,03Всеки (ex VAT)
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
€ 1,03Всеки (ex VAT)
RS PRO Hexagon Screwdriver Bit, 4 mm Tip
€ 1,03Всеки (ex VAT)