Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hexagon Screwdriver, 5 mm Tip, 100 mm Blade, 200 mm Overall

Номер на артикул на RS: 182-9748Марка: RS PRO
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

5 mm

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

200 mm

Blade Material

Silicon Chrome Vanadium Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Hexagon Screwdrivers With Soft Grip Handle

Introducing hexagonal screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 4 mm to 10 mm.

Features and benefits

• Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
• Soft grip handles to enhance comfort, grip and torque
• Ideal for use in a range of applications
• Higher torque than hex keys
• Available in a range of sizes

Applications

Hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a hexagonal head in various sizes that fit into the openings of hex screws, providing a secure connection and improving torque. Hexagon screwdrivers are used in a variety of applications including:

• Automotive
• DIY
• Construction
• Electrical

FAQs

Is this hexagon screwdriver VDE approved?

No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The handles on the RS PRO hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.

Is this screwdriver magnetic?

No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

What sizes are available?

1829747 – 4 mm
1829748 – 5 mm
1829749 – 6 mm
1829750 – 8 mm
1829752 – 10 mm

Информацията за складовите наличности временно не е налична.

€ 4,78

€ 4,78 Всеки (ex VAT)

RS PRO Hexagon Screwdriver, 5 mm Tip, 100 mm Blade, 200 mm Overall

€ 4,78

€ 4,78 Всеки (ex VAT)

RS PRO Hexagon Screwdriver, 5 mm Tip, 100 mm Blade, 200 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

5 mm

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

200 mm

Blade Material

Silicon Chrome Vanadium Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Hexagon Screwdrivers With Soft Grip Handle

Introducing hexagonal screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 4 mm to 10 mm.

Features and benefits

• Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
• Soft grip handles to enhance comfort, grip and torque
• Ideal for use in a range of applications
• Higher torque than hex keys
• Available in a range of sizes

Applications

Hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a hexagonal head in various sizes that fit into the openings of hex screws, providing a secure connection and improving torque. Hexagon screwdrivers are used in a variety of applications including:

• Automotive
• DIY
• Construction
• Electrical

FAQs

Is this hexagon screwdriver VDE approved?

No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The handles on the RS PRO hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.

Is this screwdriver magnetic?

No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

What sizes are available?

1829747 – 4 mm
1829748 – 5 mm
1829749 – 6 mm
1829750 – 8 mm
1829752 – 10 mm